Low

NXP  MC68340AB25E  Integrated Processor with DMA, 25 MHz, 32bit, 3 V to 3.6 V, QFP-144

NXP MC68340AB25E
Manufacturer:
NXP NXP
Manufacturer Part No:
MC68340AB25E
Newark Part No.:
11J9452
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
MPU Core Size:
32bit
Program Memory Size:
-
No. of Pins:
144Pins
MPU Case Style:
QFP
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
CPU Speed:
25MHz
Embedded Interface Type:
UART
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products