Low

NXP  MC34713EP  DC-DC CONVERTER, 1MHz, QFN-24

NXP MC34713EP
Technical Data Sheet (1.10MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Function:
Power Supply Controller
Supply Voltage Min:
3V
Supply Voltage Max:
6V
IC Package Type:
QFN
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
Brief Features:
Active Low Power Good Output Signal, Over-Current Limit & Short-Circuit Protection
MSL:
MSL 3 - 168 hours
Output Current:
5 A
SVHC:
No SVHC (17-Dec-2015)
Output Voltage:
3.6 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.