Low

MC33897CTEF - 

CAN Bus, Transceiver, Serial, 1, 6 V, 26.5 V, NSOIC

NXP MC33897CTEF

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MC33897CTEF
Newark Part No.:
22T5172
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-40°C
:
-
:
Each
:
125°C
:
Serial
:
1
:
14Pins
:
NSOIC
:
-
:
6V
:
-
:
26.5V
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC33897CTEF is a single wire CAN Transceiver provides a physical layer for digital communication using a carrier sense multiple access/collision resolution (CSMA/CR) data link operating over a single wire medium. This is more commonly referred to as single-wire controller area network (SWCAN). It operates directly from a vehicle's 12V battery system or a broad range of DC-power sources. It can operate at low or high (33.33 or 83.33kbps) data rates. A high-voltage wake-up feature allows the device to control the regulator used in support of the MCU and other logic. The device includes a control pin that can be used to put the module regulator into sleep mode. The presence of a defined wake-up voltage level on the bus will reactivate the control line to turn the regulator and the system back ON.
  • Wave shaping for low electromagnetic interference (EMI)
  • Detects and automatically handles loss of ground
  • Worst-case sleep mode current of only 60μA
  • Current limit prevents damage due to bus shorts
  • Built-in thermal shutdown on bus output
  • Protected against vehicular electrical transients
  • Under-voltage lockout prevents false data with low battery

Applications

Signal Processing, Test & Measurement, Automation & Process Control