New to Newark/element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

FREESCALE SEMICONDUCTOR - MC14489BPE - IC, LED DISPLAY/LAMP DRIVER, DIP-20

FREESCALE SEMICONDUCTORMC14489BPE
Image is for illustrative purposes only.
Please refer to product description
FREESCALE SEMICONDUCTOR
Manufacturer:
FREESCALE SEMICONDUCTOR
Newark Part Number:
62K4874
Manufacturer Part No:
MC14489BPE

Technical Data Sheet (2.21MB) EN
Technical Data Sheet (2.21MB) EN

Product Information
  • IC, LED DISPLAY/LAMP DRIVER, DIP-20
  • Topology: -
  • No. of Outputs: 15
  • Output Current: 17.5mA
  • Output Voltage: 5.4V
  • Driver Case Style: DIP
  • Input Voltage Min: 4.5V
  • Input Voltage Max: 5.5V
  • Switching Frequency: 4MHz
  • Device Type: LED
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

177 / 129

181 / 128

Availability

1283 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.85  

  1. Qty

Price

Qty Price
1  - 9 $3.85
10  - 24 $3.65
25  - 99 $3.43
100+  $2.14
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2227MC-20-03-07-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 20WAY, PC BOARD

Connector Type:DIP Socket; Series:2227MC; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

390
Price
For: 1 Each
1+
$0.665
250+
$0.501
500+
$0.447
1,000+
$0.403
more...

390 available to ship today

MCF51AC256AVPUE

FREESCALE SEMICONDUCTOR

256KFLASH,32K RAM,CAN EN

0
Price
For: 1 Each
160+
$4.88

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 51 days)
DIL 20 SMD M

FISCHER ELEKTRONIK

SOCKET, SMD, DIL-20

Connector Type:DIP; Series:DIL SMD; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

23
Price
For: 1 Each
1+
$2.45
100+
$2.22
250+
$2.04
500+
$1.88
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

23 available for delivery in 5-7 business days
(Continental US Only)
574601

STANNOL

SOLDER WIRE, KS100, 0.3MM, 250G

External Diameter - Metric:0.3mm; External Diameter - Imperial:0.012"; Solder Alloy:95.6, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;

0
Price
For: 1 Each
1+
$100.65
25+
$95.62
50+
$91.36
100+
$88.26
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FREESCALE SEMICONDUCTOR) OR (LED Drivers) OR (MC14489BPE)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP 2227MC-20-03-07-F1
1 Each
$0.665
FREESCALE SEMICONDUCTOR MCF51AC256AVPUE
1 Each
$4.88
FISCHER ELEKTRONIK DIL 20 SMD M
1 Each
$2.45