Low

FREESCALE SEMICONDUCTOR  MC13233C  RF TRANSCEIVER, 2.405 TO 2.48GHZ, 48-LGA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 250Kbps
  • Frequency Max: 2.48GHz
  • Frequency Min: 2.405GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: O-QPSK
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 2dBm
  • Packaging: Each
  • RF / IF Modulation: O-QPSK
  • RF IC Case Style: LGA
  • RF Transceiver Applications: Wireless RF Remote Control, Home TV and Entertainment Systems
  • Receiving Current: 34.2mA
  • SVHC: No SVHC (20-Jun-2013)
  • Sensitivity dBm: -94dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V
  • Transmitting Current: 26.6mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/100

Availability

Availability:  200


  • 200 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.98

Buy

Price

Quantity List Price
1 - 9 $5.98
10 - 24 $5.69
25 - 99 $5.39
100 - 999999999 $3.44

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought