Low

FREESCALE SEMICONDUCTOR  MC13211  IC, RF TXRX, 2.405GHZ TO 2.48GHZ, LGA-71

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 250Kbps
  • Frequency Max: 2.48GHz
  • Frequency Min: 2.405GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: O-QPSK
  • No. of Pins: 71
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 3dBm
  • Packaging: Each
  • RF / IF Modulation: O-QPSK
  • RF IC Case Style: LGA
  • Receiving Current: 42mA
  • SVHC: No SVHC (20-Jun-2013)
  • Sensitivity dBm: -92dBm
  • Supply Voltage Max: 3.4V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.4V
  • Transmitting Current: 35mA

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1040

Order multiple quantity: 260

Price: $3.53

Buy

Price

Quantity List Price
100+ $3.53

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought