Low

FREESCALE SEMICONDUCTOR  MBC13916NT1  IC, LOW NOISE AMP 19DB 2.5GHZ SOT-343R-4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 2.5GHz
  • Frequency Min: 100MHz
  • Gain: 19dB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Noise Figure Typ: 1.25dB
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 100mW
  • RF IC Case Style: SOT-343
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 4.7mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.25

Buy

Price

Quantity List Price
100+ $0.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X3665
MBC13916NT1

MBC13916NT1

FREESCALE SEMICONDUCTOR

IC, LOW NOISE AMP 19DB 2.5GHZ SOT-343R-4

IC, LOW NOISE AMP 19DB 2.5GHZ SOT-343R-4; Frequency Min:100MHz; Frequency Max:2.5GHz; Gain:19dB; Noise Figure Typ:1.25dB; RF IC Case Style:SOT-343; No. of Pins:4; Supply Voltage Min:2.7V; Supply Voltage Max:5V; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.25

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought