Low

M52235EVB - 

Evaluation Board, BDM/JTAG Interface, Ethernet, CAN Transceiver Interface

M52235EVB - Evaluation Board, BDM/JTAG Interface, Ethernet, CAN Transceiver Interface

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
M52235EVB
Newark Part No.:
01M6106
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
MCF5223x
:
ColdFire
:
ColdFire v2
:
MCF52
:
Eval Board MCF52235
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M52235EVB is an development board for NXP MCF5223x MCU. M52235EVB is a low cost development system for the NXP MCF5223x ColdFire microcontroller. Application development is quick and easy with the available DB9 serial cable and debug firmware monitor. The BDM port is compatible with standard ColdFire BDM/JTAG interface cables and hosting software, allowing easy application debugging and development with a variety of hardware and software tools. The M52235EVB evaluation-board provides an excellent vehicle for embarking on a high-performance embedded design of the MCF5223x family of ColdFire microprocessors. With 10/100 BaseT Ethernet connectivity, breakout connectors for serial interfaces (including I2C, QSPI, GPIO and ADC) and support for a Zigbee-ready daughter card, this complete package includes all the components for realizing an MCF5223x design quickly and easily.
  • MCF52235 CPU with 256K Byte flash, 32K Byte SRAM, 8 channel 12bit A/D
  • 25MHz reference crystal
  • MCU port, 80 pin I/O port
  • BDM / JTAG Port, 26 pin development port
  • 10/100TX port with POE power supply
  • UART0 / terminal port with RS-232 DB9-S connector
  • UART1 port with RS-232 DB9-S connector
  • UART2 / CAN port with RS-232 and 1Mbaud CAN transceiver
  • RESET switch and indicator
  • 3 user push switches, 4 user and 7 10/100TX status indicators (LED)

Applications

Wireless, Industrial, Medical, Communications & Networking, Lighting, Security, Building Automation, Automation & Process Control

Contents

Fully licensed complimentary special edition of the CodeWarrior development studio for ColdFire architectures up to 128Kbytes code size, including a complementary ColdFire TCP/IP stack by InterNiche, evaluation-board comes fitted with an 60MHz MCF52235 microcontroller, DB9 Serial Cable, 10/100 Ethernet cable, Wall adapter power supply and P&E BDM interface cable.

Warnings

Electrostatic Discharge prevention measures should be applied. ESD damage do not warranty the item.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on M52235EVB Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The M52235EVB is an development board for Freescale MCF5223x MCU. M52235EVB is a low cost development system for the Freescale MCF5223x ColdFire microcontroller. Application development is quick and easy with the available DB9 serial cable and dBUG firmware monitor. The BDM port is compatible with standard ColdFire BDM/JTAG interface cables and hosting software, allowing easy application debugging and development with a variety of hardware and software tools. The M52235EVB evaluation board provides an excellent vehicle for embarking on a high-performance embedded design of the MCF5223x family of ColdFire microprocessors. With 10/100 BaseT Ethernet connectivity, breakout connectors for serial interfaces (including I2C, QSPI, GPIO and ADC) and support for a Zigbee-ready daughter card, this complete package includes all the components for realizing an MCF5223x design quickly and easily.

Feature & Benefits:
MCF52235 CPU with 256K Byte flash, 32K Byte SRAM, 8 channel 12bit A/D
25MHz reference crystal
MCU port, 80 pin I/O port
BDM / JTAG Port, 26 pin development port
10/100TX port with POE power supply
UART0 / terminal port with RS232 DB9-S connector
UART1 port with RS232 DB9-S connector
UART2 / CAN port with RS232 and 1Mbaud CAN transceiver
RESET switch and indicator
3 user push switches, 4 user and 7 10/100TX status indicators (LED)

Applications: Wireless, Industrial, Medical, Communications & Networking, Lighting, Security, Building Automation, Automation & Process Control

Warnings:
Electrostatic discharge prevention measures should be applied. ESD damage do not warranty the item.

Kit Contents:
Fully licensed complimentary special edition of the CodeWarrior development studio for ColdFire architectures upto 128Kbytes code size, including a complementary ColdFire TCP/IP stack by InterNiche, evaluation board comes fitted with an 60MHz MCF52235 microcontroller, DB9 Serial Cable, 10/100 Ethernet cable, Wall adapter power supply and P&E BDM interface cable.
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:26.918-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01M6106, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.