Low

NXP  KITMPVZ5004EVK  Pressure Sensor Water Level Evaluation Board

NXP KITMPVZ5004EVK
Manufacturer:
NXP NXP
Manufacturer Part No:
KITMPVZ5004EVK
Newark Part No.:
48T4183
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The KITMPVZ5004EVK is a simple water level evaluation board designed for easy connection to the pressure sensor. The filter circuitry has been added to the output of the sensor, and the only connections required are 5V, ground, and the Vout to an ADC. The media resistant sensor is designed to measure up to 40cm of H2O via a tube that should be connected to the port. For FTF design contest participants, this can be used to get feedback when a water level has reached a particular height, for control/feedback systems.

Product Information

Kit Application Type:
Sensing - Pressure
Silicon Manufacturer:
NXP
Silicon Core Number:
MPVZ5004
Application Sub Type:
Pressure Sensor
Kit Contents:
Evaluation Board MPVZ5004
Product Range:
-
Features:
The media resistant sensor is designed to measure up to 40cm of H2O via a tube that should be connected to the port
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.