Low

NXP  KIT33812EKEVBE  Evaluation Kit, Multifunctional Ignition and Injector Driver, MC33812

NXP KIT33812EKEVBE
Manufacturer:
NXP NXP
Manufacturer Part No:
KIT33812EKEVBE
Newark Part No.:
27R0817
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The KIT33812EKEVBE evaluation board (EVB) is an easy to use circuit board used to exercise all the functions of the MC33812 Multifunctional Ignition and Injector Driver. A Personal Computer (PC) communicates to the EVB through a USB/SPI Dongle (KITUSBSPIDGLEVME) connected to the PC’s USB port. The NXP SPIGen program provides the user Interface to the MC33812 EVB’s SPI port and is used to send commands to the IC.
  • Designed to operate over the range of ~4.7V ≤ VPWR ≤ 36V
  • 4A typical fuel injector driver current limit
  • Ignition pre driver can drive IGBT or darlington bipolar junction transistor
  • Ignition pre driver has independent high and low side outputs
  • All external outputs protected against short to battery, over-current
  • Ignition and other drivers protected against over-temperature
  • Interfaces directly to MCU Using 5V parallel interface
  • MCU watchdog timer circuit with parallel refresh/time setting line
  • Independent fault annunciation outputs for ignition and injection
  • ISO-9141 K line transceiver for communicating diagnostic messages

Product Information

Silicon Manufacturer:
NXP
Silicon Core Number:
MC33812
Kit Application Type:
Power Management
Application Sub Type:
Multifunctional Ignition and Injector Driver
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
Evaluation Board MC33812
Product Range:
-
Features:
Ignition Pre-driver can Drive Igbt or Darlington Bipolar Junction Transistors
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Contents

KIT33812EKEVBE Evaluation Board, CD33812.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.