Low

NXP  KIT3376MMA7361LC  Evaluation Kit for MMA7361LC Three Axis Analog Output Acceleration Sensor

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT3376MMA7361LC
Newark Part No.:
76R8878
Technical Datasheet:
See all Technical Docs
NXP KIT3376MMA7361LC
Video
360°

The actual product may differ from image shown

Product Overview

The KIT3376MMA7361LC is an 3-axis Analogue output accelerometer evaluation-board. The next generation Analogue accelerometers can be used for a variety of multifunctional applications for the sensing functions of fall, tilt, motion, positioning, shock and vibration. The KIT3376MMA73x1LC evaluation-boards can interface to a 3.3 volt power source or battery. This small circuit evaluation-boards are intended to be used for evaluating the MMA7361LC, MMA7341LC and MMA7331LC. They allow customers to develop prototypes quickly without requiring a PCB to be designed to accommodate for the small profile land grid array (LGA) package. Customers can connect these evaluation-boards to their own processor board or a NXP development board to prototype their accelerometer solution. KIT3376MMA7361LC is fitted with the MMA7361LC, with selectable sensitivity of ±1.5g and ±6g .
  • XYZ outputs
  • Freefall detection pin
  • Two g-select options
  • Sleep mode
  • Self test button

 

Product Information

Kit Application Type:
Sensing - Motion, Vibration, Shock
Silicon Manufacturer:
NXP
Silicon Core Number:
MMA7360
Application Sub Type:
Accelerometer
Kit Contents:
Evaluation Board MMA7361LC
Product Range:
-
Features:
Low Current Consumption: 400µA, Low Voltage Operation, Fast Turn On Time, High Sensitivity
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Medical;
  • Portable Devices;
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.