Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
MPR121QR2
|
FREESCALE SEMICONDUCTOR
IC, CAPACITIVE TOUCH SENSOR CTRL, QFN-20
Supply Current:29µA; IC Interface Type:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Sensor Case Style:QFN;
|
367
|
Price For:
1 Cut tape
|
1+
|
$1.11
|
|
|
10+
|
$1.05
|
|
|
25+
|
$0.992
|
|
|
100+
|
$0.620
|
|
|
|
|
367 available to ship today
|
|
|
MCF52255CAF80
|
FREESCALE SEMICONDUCTOR
IC 32BIT MCU COLDFIRE/68K 80MHZ LQFP-100
Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:56; Supply Voltage Min:3V; Supply Voltage Max:3.6V;
|
190
|
Price For:
1 Each
|
1+
|
$12.70
|
|
|
10+
|
$11.98
|
|
|
25+
|
$11.41
|
|
|
100+
|
$7.13
|
|
|
|
|
190 available to ship today
|
|
|
TWR-MECH
|
FREESCALE SEMICONDUCTOR
TWR SYS, MECHATRONICS BOARD, SENSOR PLUGIN BOARD
Silicon Manufacturer:Freescale; Silicon Core Number:MCF52259; Core Architecture:Coldfire; Core Sub-Architecture:Coldfire v2; Silicon Family Name:MCF5225x ;
|
11
|
Price For:
1 Each
|
|
|
11 available to ship today
|
|
|
MCF52256CAG66
|
FREESCALE SEMICONDUCTOR
IC 32BIT MCU COLDFIRE/68K 66MHZ LQFP-144
Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:96; Supply Voltage Min:3V; Supply Voltage Max:3.6V;
|
13
|
Price For:
1 Each
|
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable
|
|
|
MCF52258CAG66
|
FREESCALE SEMICONDUCTOR
IC 32BIT MCU COLDFIRE/68K 66MHZ LQFP-144
Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:96; Supply Voltage Min:3V; Supply Voltage Max:3.6V;
|
7
|
Price For:
1 Each
|
|
Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
- Non-Cancelable/Non-Returnable
|
|
|
MCF52254CAF66
|
FREESCALE SEMICONDUCTOR
IC 32BIT MCU COLDFIRE/68K 66MHZ LQFP-100
Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:56; Supply Voltage Min:3V; Supply Voltage Max:3.6V;
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 93 days)
|
|
|
PCIE-164-02-F-D-TH
|
SAMTEC
PCI EXPRESS EDGE MOUNT ASSEMBLY
|
0
|
Price For:
1 Each
|
1+
|
$3.92
|
|
|
10+
|
$3.43
|
|
|
100+
|
$2.91
|
|
|
500+
|
$2.50
|
|
|
more...
|
|
|
Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship
- Non-Cancelable/Non-Returnable
(Lead Time 19 days)
|
|
|
MC9S08DV16AMLC
|
FREESCALE SEMICONDUCTOR
16K FLASH, 1K RAM
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 51 days)
|
|
|
MC9S08DN60ACLC
|
FREESCALE SEMICONDUCTOR
60K FLASH, 2K RAM, NO CA
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 51 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=45T2326&Ntt=fslbot&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----