Low

FRDM-KL26Z - 

Freedom Development Board, USB, CorteX-M0+

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KL26Z
Newark Part No.:
87W8001
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FRDM-KL26Z is a freedom development platform for Kinetis MKL26Z128VLH4 microcontroller. The freedom development platform is a set of software and hardware tools for evaluation and development. It’s ideal for the rapid prototyping of microcontroller based applications. The freedom KL26Z hardware (FRDM-KL26Z) is a capable and cost effective design featuring a Kinetis L series microcontroller, the industry’s first microcontroller built on the ARM Cortex-M0+ core. The FFRDM-KL26Z can be used to evaluate the KL16 and KL26 Kinetis L series devices. It features a KL26Z128VLH4, a device boasting a maximum operating frequency of 48MHz, 128KB of flash, a full speed USB controller and numerous analogue and digital peripherals. This board features the open standard embedded serial and debug adapter known as OpenSDA. The OpenSDA is an open standard serial and debug adapter. It bridges serial and debug communications between a USB host and an embedded target processor.
  • Capacitive touch slider, FXOS8700CQ magnetometer and accelerometer, tricolor LED
  • Easy access to microcontroller I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default)
  • P&E multilink interface provides run control debugging and compatibility with IDE tools
  • OpenSDA debug interface
  • Battery ready, power measurement access points
  • Form factor compatible with Arduino R3 pin layout
  • Flexible power supply options, USB, coin cell battery, external source
  • No tool installation required to evaluate demo applications

Applications

Consumer Electronics, Power Management, Communications & Networking, Audio

Contents

FRDM-KL26Z freedom board, Quick reference card.

Footnotes

The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.

Product Information

:
NXP
:
32bit
:
Kinetis - KL2
:
ARM
:
Cortex-M0+
:
KL26Z
:
Dev Board KL26Z
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

123 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$12.78 $ 12.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $18.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 19 questions : 19 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
What are the new things on this board (part number FRDM-KL26Z) compared to KL25 board.
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
FRDM-KL26Z is an improvement to the KL25Z, and adds I2S, a 16-bit (vs 8-bit) SPI, an additional GPIO port with interrupt capability, and more. The board also features the new FXOS8700CQ sensor device, which is a combined accelerometer and magnetometer.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What kind of MEMS sensor does it have (part number FRDM-KL26Z)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
FRDM-KL26Z on-board interfaces include the new FXOS8700CQ 6-axis digital accelerometer and magnetometer
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does this board have an ambient light sensor (part number FRDM-KL26Z)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this board is having Light sensor part from Everlight ALS-PT19-315C/L177/TR8
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest whether this board supports OpenSDAV2 version (part number FRDM-KL26Z)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No this board doesnot supports OPENSDA-V2. It supports OpenSDA-V1 from MBED
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest whether this board supports onboard debugging interface (part number FRDM-KL26Z)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes this board supports on board debugging feature called as CMSIS-DAP interface driver.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Do i need a external programmer to flash the binaries (part number FRDM-KL26Z)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Not necessarily required since this board has OPENSDA interface through which it can be programmed directly with out using external programmer.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the speed of the MCU in this board (part number FRDM-KL26Z)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board is having KL26Z128VLH4 MCU which can support up to 48MHz of speed. The KL26Z128 on the FRDM-KL26Z is clocked from an 8 MHz crystal.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does this board support external debugger to work with (part number FRDM-KL26Z)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes this board has unpopulated standard 10-pin(0.05") Cortex JTAG Debug connector. The Samtec FTSH-105-02-F-D or compatible connector can be added to the J7 through-hole debug connector to allow for an external debug cable to be connected.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does this board have RS-232 communication (part number FRDM-KL26Z)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board supports OPENSDA MSD driver and P&E Debug application driver which provides serial communication (act as virtual serial port).
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number for 2X5 JTAG connector for this board (part number FRDM-KL26Z)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Part No: FTSH-105-02-L-D (order code # 1766773) is 2X5 10 pin header used for JTAG connector
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:21:22.736-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87W8001, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.