Low

FRDM-KL25Z PROTO SHIELD KIT - 

Development Kit, LQFP MCU, Arduino style headers, Accelerometer, Open SDA

FRDM-KL25Z PROTO SHIELD KIT - Development Kit, LQFP MCU, Arduino style headers, Accelerometer, Open SDA
Video
Video

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KL25Z PROTO SHIELD KIT
Newark Part No.:
46W9881
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - KL2
:
ARM
:
Cortex-M0+
:
MKL2
:
Board, Cable, 4x Sockets, 3x pins, Arduino Protoshield Kit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDM-KL25Z proto shield kit is a Kinetis KL25Z NXP freedom platform with Arduino proto shield kit. This Freedom development platform is a low cost evaluation and development platform featuring NXP's newest ARM Cortex-M0+ based Kinetis KL25Z MCUs. The FRDM-KL25Z can be used to evaluate the KL14, KL15, KL24 and KL25 Kinetis L series devices. It features a KL25Z128VLK, a device boasting a maximum operating frequency of 48MHz, 128KB of flash, a full speed USB controller and loads of analogue and digital peripherals. The FRDM-KL25Z is the first hardware platform to feature the NXP open standard embedded serial and debug adapter known as OpenSDA. This board offers several options for serial communication, flash programming and run control debugging.
  • MKL25Z128VLK4 Cortex M0+ MCU with 128kB flash, 16kB SRAM, 48MHz speed and full speed USB controller
  • Capacitive touch slider display
  • MMA8451Q three axis accelerometer
  • Tri colour(RGB) LED for PWM signal indication
  • Flexible power supply options such as USB, external source and optional coin cell battery
  • Battery ready, power measurement access points
  • Easy access to MCU I/O via Arduino R3 compatible I/O connectors
  • Programmable OpenSDA debug interface with multiple applications
  • Proto shield has 1.0Arduino pinout, reset button, ICSP connector, 14pin SMD & 20 pin hole footprint
  • Expansion I/O form factor accepts peripherals designed for Arduino R3 compatible hardware

Applications

Embedded Design & Development

Contents

FRDM-KL25Z NXP freedom board, A000083 Arduino proto shield kit, One SSW-106-01-T-S Samtec socket, Two SSW-108-01-T-S Samtec socket, One SSW-110-01-T-S Samtec socket, Three TSW-102-07-T-S Samtec header, SPC20060 Multicomp mini USB cable.

Footnotes

The OpenSDA circuit in Freedom board is only operational when a USB cable is connected and supplying power.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

28W5033 - Freedom Development Board, ARM, Kinetis, KL25Z, CorteX-M0+, LQFP MCU

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I saw a couple of chips and LEDs. But what else comes with it, and what can one do with it? Are there tutorials showing how to use all the components, or does one just guess how to put things together?

It would be good to have the instructions, schematics, and a large picture of the bundle available online before purchasing it.

Also, are the parts through-hole or SMT?

I think the bundle is an excellent idea.

I already ordered the board from you. I am trying to create my own interface board to use with my development process. But, if this proto bundle is helpful enough, I'll likely order that too.
2 years, 6 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This kit bundle does not come with any chips as accessory. The kit comes with Samtec Socket 6/8/10 positions, header 2 positions, USB cable, Freedom board and Arduino Proto Shield Kit. Arduino Proto Shield Kit contains LEDs, pushbutton switch, resistors, single line pinhead connectors. All are through parts. For detail information, refer below link-
http://www.farnell.com/datasheets/1674556.pdf
2 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the kit include a freedom board (part number FRDM-KL25Z PROTO SHIELD KIT)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the kit comes with a freedom board (FRDM-KL25Z)
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the kit come with all components assembled (part number FRDM-KL25Z PROTO SHIELD KIT)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No, the Freedom board is assembled as always. However, the Samtec sockets, headers, pushbutton, LEDs & resistors are all supplied as separate items.
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What other hardware and software tools are needed in order to connect the dev board to a PC via USB port for programming and evaluation(part number FRDM-KL25Z PROTO SHIELD KIT)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Keil’s MDK, Freescale’s CodeWarrior, Atollic’s TrueStudio are a few of the Kinetis L compatible IDE's. All offer evaluation licenses to get you started. Please refer to the community link for additional information (starter guides, sample projects etc): http://www.element14.com/community/...
For advanced programming, hardware development tools such as USB powered BDM emulator - ULINK2, USBMLPPCBDM, CODE-RED Red Probe+ etc are also available. You already have a USB cable in the kit for OpenSDA debugging.
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Are there other development boards in this same family that will work with the rest of the proto shield components(part number FRDM-KL25Z PROTO SHIELD KIT)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, all available Freedom boards are compatible. They include: FRDM-K64F, FRDM-KE02Z40M, FRDM-KE04Z, FRDM-KE06Z, FRDM-FXS-9AXIS, FRDM-FXS-MULTI-B, FRDM-FXS-MULTI, FRDM-KE02Z, FRDM-KL02Z, FRDM-KL46Z, FRDM-KL26Z, XTRINSIC-SENSORS-EVK, FRDM-K20D50M, FRDM-KL05Z, & FRDM-KL25Z
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What can you tell me about the accelerometer used on the Freedom board(part number FRDM-KL25Z PROTO SHIELD KIT)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
A Freescale MMA8451Q low-power, 3-axis accelerometer is interfaced through an I2C bus and two GPIO signals. By default, the I2C address is 0x1D (SA0 pulled high).
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:44.889-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_46W9881, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.