Low

NXP  FRDM-KE06Z  Development Board, MKE06Z128VLK4 EMI/MOTOR CONTROLLER, Accelerometer, CAN Communication, OpenSDA

Image is for illustrative purposes only. Please refer to product description.

NXP FRDM-KE06Z
Video
360°

Product Overview

The FRDM-KE06Z is a freedom development platform for Kinetis MKE06Z128VLK4 microcontroller built on ARM Cortex-M0+ core. The MKE06Z128VLK4 is a low power, high robustness and cost effective microcontroller to provide developers an appropriate entry level 32bit solution. It is a next generation microcontroller solution with enhanced ESD/EMC performance for cost sensitive, high reliability devices applications used in high electrical noise environments. The FRDM-KE06 features two microcontrollers, the target microcontroller and a serial and debug adapter (OpenSDA) microcontroller. The target microcontroller is a Kinetis E series KE06 family device and OpenSDA microcontroller is a Kinetis K series K20 family device K20DX128VFM5.
  • Key input, MMA8451Q accelerometer and RGB LED
  • Flexible power supply options through USB and external source
  • Easy access to microcontroller I/O
  • IrDA transmitter and receiver
  • CAN communication
  • Form factor compatible with Arduino R3 pin layout
  • OpenSDA debug interface
  • Mass storage device flash programming interface
  • P&E debug interface provides run control debugging and compatibility with IDE tools
  • New ARM standard for embedded debug interface

Applications

Consumer Electronics; Industrial; Power Management; Metering; Security

Contents

FRDM-KE06Z hardware, Quick reference card.
The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.

Customers Also bought

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M0+
Silicon Core Number:
MKE06Z128VLK4
Silicon Family Name:
Kinetis - E
No. of Bits:
32bit
Kit Contents:
Dev Board MKE06Z128VLK4
Product Range:
-
Features:
Kinetis KE04 MCU, Accelerometer, CAN Communication, EMI Robustness/Motor Control, OpenSDA
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Consumer Electronics;
  • Industrial;
  • Power Management;
  • Metering;
  • Security

Contents

FRDM-KE06Z hardware, Quick reference card.

Notes

The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations