Low

FRDM-KE02Z40M - 

Development Board, KE02 Series MCU, CorteX-M0+, Scalable Memory Footprints

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KE02Z40M
Newark Part No.:
43X2880
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - E
:
ARM
:
Cortex-M0+
:
-
:
Dev Board for Kinetis KE02 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDM-KE02Z40M is a freedom development platform featuring the Kinetis E series MKE02Z64VQH4 industry’s first 5V microcontroller built on the ARM Cortex M0+ core. This microcontroller includes a powerful array of analog, communication, timing and control peripherals with varying flash memory size and pin count. Additionally, it is a highly robust, cost effective and energy efficient microcontroller that provide the appropriate entry level solution. Ultimately, this product is the next generation microcontroller solution, offering enhanced ESD/EMC performance for cost sensitive, high reliability device applications used in high electrical noise environments. The FRDM-KE02Z40M features two microcontrollers, the target microcontroller and a serial and debug adapter (OpenSDA) microcontroller. The target microcontroller is a Kinetis E series KE02 family device and OpenSDA microcontroller is a Kinetis K series K20 family device K20DX128VFM5.
  • Capacitive touch slider, MMA8451Q accelerometer and tricolor LED
  • Flexible power supply options through USB and external source
  • Easy access to microcontroller I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino R3 pin layout
  • OpenSDA debug interface
  • Mass storage device flash programming interface
  • P&E debug interface provides run control debugging and compatibility with IDE tools
  • New ARM standard for embedded debug interface

Applications

Consumer Electronics, Industrial, Power Management, Metering, Security

Contents

FRDM-KE02Z40M hardware, Quick reference card.

Footnotes

The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$15.00 $ 15.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
How can I download the code to the MCU(part number FRDM-KE02Z40M)?
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can use the onboard Serial and Debug Adapter (Open-SDA) to download the code to the MCU
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the supply voltage for the board(part number FRDM-KE02Z40M)?
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The supply voltage is 5V for the USB and Vin connector where it is regulate to 3.3V to power the board. A regulated 3.3V is needed to connect to the 3.3V pin on the I/O header.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How to select the Open-SDA or the SWD for debug(part number FRDM-KE02Z40M)?
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Connect the O Ohm jumper (R58) to use the Open-SDA for debug. Remove this jumper when use the 10 way SWD debug connector.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the data width of onboard ADC conversion(part number FRDM-KE02Z40M) ?
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
There is three ADC conversion length for selection, 12bit, 10bit and 8bit.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the highest clock speed (part number FRDM-KE02Z40M)?
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The maximium clock speed is 48MHz.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the type of accelerometer onboard(part number FRDM-KE02Z40M)?
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is a 3-axis type accelerometer.
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:03.929-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_43X2880, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.