Low

FRDM-KE02Z - 

Freedom Development Board, ARM, Kinetis, KE02Z, CorteX-M0+

FRDM-KE02Z - Freedom Development Board, ARM, Kinetis, KE02Z, CorteX-M0+
FRDM-KE02Z - Freedom Development Board, ARM, Kinetis, KE02Z, CorteX-M0+
Video
Video

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-KE02Z
Newark Part No.:
97W2173
Product Range
Kinetis E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - E
:
ARM
:
Cortex-M0+
:
KE02Z64VQH2
:
Eval Board KE02Z64VQH2
:
Kinetis E Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDM-KE02Z is a freedom development platform for Kinetis MKE02Z64VQH2 microcontroller. The freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller based applications. The freedom KE02Z hardware, FRDM-KE02Z, is a simple, yet sophisticated design featuring a Kinetis E series microcontroller, the industry’s first 5V MCU built on the ARM Cortex-M0+ core. The Kinetis E series is the most scalable portfolio of low power, high robustness, mixed signal 32bit ARM Cortex-M0+ MCUs running up to 20MHz in the industry. It supports power supply voltage range from 2.7V to 5.5V, ambient operating temperature range from –40°C to 105°C and includes up to 64KB flash memory. The FRDM-KE02Z includes the open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options to the users for serial communications, flash programming, and run control debugging.
  • Capacitive touch slider, MMA8451Q accelerometer, tricolor LED
  • Flexible power supply options, USB and external source
  • Easy access to microcontroller I/O
  • IrDA transmitter and receiver
  • Thermistor sensor to measuring temperature
  • Form factor compatible with Arduino R3 pin layout
  • OpenSDA debug interface
  • Reset pushbutton
  • Motor control function interface for simple BLDC motor control
  • Tool installation not required to evaluate demo application

Applications

Consumer Electronics, Metering, Power Management, Industrial, Security

Contents

FRDM-KE02Z freedom board, Quick reference card.

Footnotes

The OpenSDA circuit is operational only when a USB cable is connected and is supplying power to OpenSDA USB connector.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$9.48 $ 9.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $12.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FREESCALE SEMICONDUCTOR - FRDM-KE02Z - CORTEX M0+, KINETIS, KE02Z, FREEDOM DEV BOARD 3 5 1 1
No Headers! Don't be fooled by the picture, there's no headers. Documentation is sparse for this one, and takes a lot of searching on Freescale's site. Overall, a good product, but like I said - needs headers & better documentation. May 16, 2014
  • 2015-06-11T15:21:42.496-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_97W2173, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can i use a different software other than CodeWarrior (part number FRDM-KE02Z)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Apart from CodeWarrior, this board is compatible with IAR Embedded Workbench, Keil MDK featuring the uVision IDE, Atollic TrueSTUDIO, Rowley Crossworks, and others.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest how to power the board(part number FRDM-KE02Z)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can use USB or an external source. You can use a 5V 500mA USB mini charger, here you have a suggestion 95M8322
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest me an emulator (part number FRDM-KE02Z)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can use ULINK or J-LINK options like ULINK2 (74T5673) or 8.08.00 J-LINK (91T5774)
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the motor control headers (part number FRDM-KE02Z)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Headers J1 and J2 function as motor control headers.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Could you suggest me a couple IDEs & Compilers that I can use (part number FRDM-KE02Z)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
DS5-ARM from ARM or KDS_IDE from Freescale.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:13.851-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_97W2173, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.