Low

FRDM-K64F - 

Development Board, Ethernet/USB, Accelerometer & Magnetometer

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-K64F
Newark Part No.:
43X7167
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - K60
:
ARM
:
Cortex-M4
:
MK64FN1M0VLL12
:
Dev Board MK64FN1M0VLL12
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDM-K64F is a freedom development platform built on the ARM Cortex-M4 core featuring Kinetis K series MK64FN1M0VLL12 microcontroller. This freedom board can be used to evaluate the K64, K63 and K24 Kinetis K series devices. The MK64FN1M0VLL12 microcontroller boasts a maximum operation frequency of 120MHz, 1MB of flash, 256KB RAM, full speed USB controller, Ethernet controller, secure digital host controller and loads of analog and digital peripherals. The FRDM-K64 is ideal for developing applications which require high memory density, low power and optimized integration.
  • Dual role USB interface with micro B USB connector
  • Embedded OpenSDA debug
  • Tricolor LED
  • Accelerometer and magnetometer
  • Two user push buttons
  • Arduino R3 compatible I/O connectors
  • Ethernet interface
  • SDHC microSD card socket
  • Flexible power supply option through OpenSDA USB, K64F USB and external source

Applications

Consumer Electronics, Metering, Building Automation, Security, Sensing & Instrumentation, Automation & Process Control, Portable Devices

Footnotes

RF24L01+ Nordic 2.4GHz radio ISM band module and V1.05 JY-MCU BT add on module are sold separately.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Could you suggest a supported Debug adapter for this board (part number FRDM-K64F).
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
ULINK2 (74T5673 ) and ULINKPRO ( 74T5672) are supported debug adapters from Keil for ARM devices
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Which are the supported IDE's for this device (part number FRDM-K64F)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The IDE's supported are KDS_IDE, Codewarrior, DS5-ARM, MDK-ARM-IDE and many more
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the Tower version part number of (part number FRDM-K64F) board?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark order code #TWR-K60N512 (45T2778) is Tower version part number, and # TWR-K60N512-IAR (27T6876) for IAR and TWR-K60N512-KEIL(45T2778) for Keil supported boards
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does (part number FRDM-K64F) board support Bluetooth capabilities ?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board has an optional Add-on Bluetooth module: JY-MCU BT board V1.05 BT, it uses UART to interface with the Bluetooth module
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does (part number FRDM-K64F) board support RF capabilities ?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board supports an Add-on 2.4GHz interface by using SPI to interface with an nRF24L01+ Nordic 2.4G Radio module
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the different power supply options available for this board (part number FRDM-K64F)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board has Flexible power supply options – OpenSDAv2 USB, Kinetis K64 USB, and external source
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Which peripheral modules could be connected to this board(part number FRDM-K64F)?
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board has easy access to the MCU input/output through Arduino R3 compatible I/O connectors, so any Arduino add-on modules can be interfaced easily.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:12.357-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_43X7167, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.