Low

FRDM-K22F - 

Development Board, Cortex-M4, 120MHz MCU, Dual Role USB Interface

FRDM-K22F - Development Board, Cortex-M4, 120MHz MCU, Dual Role USB Interface
FRDM-K22F - Development Board, Cortex-M4, 120MHz MCU, Dual Role USB Interface
FRDM-K22F - Development Board, Cortex-M4, 120MHz MCU, Dual Role USB Interface
FRDM-K22F - Development Board, Cortex-M4, 120MHz MCU, Dual Role USB Interface
FRDM-K22F - Development Board, Cortex-M4, 120MHz MCU, Dual Role USB Interface
Video
Video

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-K22F
Newark Part No.:
62X3919
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - K22F
:
ARM
:
Cortex-M4
:
MK22FN512VLH12
:
Dev Board MK22FN512VLH12, Quick Reference Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FRDM-K22F is the second Freedom board featuring a Kinetis K Next-Generation MCU (after the FRDM-K64F). It is targeting USB applications with a high-level of integration thanks to the crystal-less feature of its new USB controller (48MHz external crystal saved on the BOM cost) and the lower-power capabilities of this new generation of ARM Cortex-M4 MCUs. The FRDM-K22F is based on a Kinetis MK22FN512VLH12 device featuring an ARM Cortex-M4 core @120MHz with Floating Point Unit and embeds 512KB Flash, 128KB RAM in a LQFP64 Package.
  • FXOS8700CQ accelerometer and magnetometer
  • Flexible power supply options –USB, external source
  • RGB LED
  • Easy access to MCU I/O
  • Form factor compatible with Arduino™ R3 pin layout
  • OpenSDAv2 serial and debug interface
  • Virtual Serial port interface
  • Open-source bootloader and firmware

Applications

Consumer Electronics, Medical, Building Automation, Industrial, Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 8 questions : 8 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What are the Onboard Sensors available on this board (part number FRDM-K22F)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board has the FXOS8700CQ - 3-axis accelerometer and 3-axis magetometer, and a visible light sensor - ALS-PT19-315C/L177/TR8
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can an RF module be interfaced on this board(part number FRDM-K22F)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this board has an optional header for RF module: nRF24L01+
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can a Bluetooth module be interfaced on this board(part number FRDM-K22F)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this board has an optional header for Bluetooth module: JY-MCU BT (V1.05 BT)
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does this board supports micro SD(part number FRDM-K22F)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board has an optional microSD card slot for operation over SPI
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is the part number of the 10 pin debug cable supported for this board(part number FRDM-K22F)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
A mating cable, such as a Samtec FFSD IDC 10 pin cable (#83K0581, #11P4342) can then be used to connect from the OpenSDAv2 of the FRDM-K64F
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does this board supports serial port interface(part number FRDM-K22F)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board supports Virtual Serial port interface through OpenSDA driver.
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What kind of software Debugging supported(part number FRDM-K22F)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
it supports P&E Multilink interface that provides run-control debugging and compatibility with IDE tools and SEGGER OpenSDA firmware makes OpenSDA compatible to J-Link.
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does this board have Arduino compatible interface(part number FRDM-K22F)?
3 months, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes,this board has Arduino compatible headers with which all the arduino interfaced sensor modules can be connected to this board.
3 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.487-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_62X3919, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.