Low

FREESCALE SEMICONDUCTOR  FRDM-K20D50M  CORTEX M4, KINETIS, K20, USB, FREEDOM DEV BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4
  • Features: MK20DX128VLH5 MCU, Slider touch Pad, OpenSDA
  • Kit Contents: Board Only
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: MK20
  • Silicon Family Name: Kinetis - K20
  • Silicon Manufacturer: Freescale

Description

The FRDM-K20D50M is an ultra low cost development kit for Kinetis MK20DX128VLH5 microcontroller. The MK20DX128VLH5 is a KL20 family microcontroller built on the ARM Cortex-M4 core with DSP capabilities. This device boasting a maximum operating frequency of 50MHz, 128KB of flash, a full speed USB controller, and loads of analog and digital peripherals. Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller based applications. The FRDM-K20D50M hardware is form factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The FRDM-K20D50M features the open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run control debugging.

Features:

  • Dual role USB interface with mini B USB connector
  • OpenSDA sophisticated USB debug interface
  • Capacitive touch slider
  • Ambient light sensor
  • MMA8451Q accelerometer
  • Tri colour (RGB) LED
  • Flexible power supply options like USB, coin cell battery, external source
  • Battery ready, power measurement access points
  • Easy access to MCU I/O via Arduino R3 compatible I/O connectors
  • Programmable OpenSDA debug interface with multiple applications

Applications:

  • Communications & Networking
  • Embedded Design & Development
  • Sensing & Instrumentation

Contents:

FRDM-K20D50M board, Quick reference card.

Warnings

The OpenSDA circuit is only operational when a USB cable is connected and supplying power to OpenSDA USB.


Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/60

Availability

Availability:  29


  • 29 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $18.67

Buy

Price

Quantity List Price
1+ $18.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28W5033
FRDM-KL25Z

FRDM-KL25Z

FREESCALE SEMICONDUCTOR

CORTEX M0+, KINETIS, KL25Z, FREEDOM DEV BOARD

CORTEX M0+, KINETIS, KL25Z, FREEDOM DEV BOARD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:MKL2; Silicon Family Name:Kinetis - KL2; No. of Bits:32bit ;RoHS Compliant: Yes

4.0  Write a Review | Ask a Question

Awaiting Delivery

1+ $12.95

Buy
 
Check more stock
  • 122 Further stock expected to ship on Jun 4, 2015
  • 395 Further stock expected to ship on Jun 22, 2015
  • Per the manufacturer, more stock expected week of 7/20/15
Contact me when back in stock
87W8001
FRDM-KL26Z

FRDM-KL26Z

FREESCALE SEMICONDUCTOR

ARM, KINETIS KL26Z USB, FREEDOM DEV BOARD

ARM, KINETIS KL26Z USB, FREEDOM DEV BOARD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:KL26Z; Silicon Family Name:Kinetis - KL2; No. of Bits:32bit; Features:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

171

1+ $20.00

Buy
  • 171 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Associated Products


Customers Also Bought