Low

FRDM-FXS-MULTI - 

DEV BOARD, CORTEX-M0/M4, XTRINSIC SENSOR

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
FRDM-FXS-MULTI
Newark Part No.:
38X6087
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FRDM-FXS-MULTI is a Freedom multi board for Xtrinsic sensors without Bluetooth or battery. This NXP freedom development platform is a small, low power, cost effective evaluation and development system for quick application prototyping and demonstration of Xtrinsic sensors with Kinetis MCUs. The FRDM-FXS-MULTI is the first of its kind offering 12 axis sensing and the compatible Android app, the NXP Sensor Fusion Toolbox. It can be used with any Arduino MCU board but recommend to use either the Kinetis KL25Z or KL20 MCU boards.
  • MPL3115A2 absolute Xtrinsic smart pressure sensor
  • MMA8652FC ±2 g/±4 g/±8 g, Xtrinsic 3 axis, 12bit digital accelerometer
  • FXAS21000 Xtrinsic 3 axis digital gyroscope
  • FXOS8700CQ Xtrinsic 6 axis sensor with integrated linear accelerometer and magnetometer
  • FXLS8471 SPI accelerometer
  • MMA9553L Xtrinsic intelligent motion sensing pedometer
  • MAG3110 Xtrinsic high accuracy 3D magnetometer
  • Current measurement points for each individual sensor
  • Arduino footprint compatible with support for sensor expansion boards
  • Small size (81mm x 52mm x 2mm) and easy access to the MCU I/O pins

Applications

Sensing & Instrumentation, Portable Devices, Embedded Design & Development, Hobby & Education

Contents

FRDM-FXS-MULTI board, Bag with jumpers and connectors, Quick reference card.

Product Information

:
Sensor
:
NXP
:
K20D, KL25Z
:
Various Sensor Kits
:
Freedom Board, Jumpers & Connectors, Quick Reference Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true