Low

EVB9S12XEP100 - 

XE, BUILT-IN USB BDM INTERFACE, EVALUATION BOARD

EVB9S12XEP100 - XE, BUILT-IN USB BDM INTERFACE, EVALUATION BOARD

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
EVB9S12XEP100
Newark Part No.:
01M5533
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
16bit
:
S12XE
:
S12
:
S12
:
MC9S12
:
EVB9S12XEP100 eval board, software and docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVB9S12XEP100 evaluation board is a full featured, ready to use evaluation board for the MC9S12XEP100 microcontroller. The MC9S12XEP100 is a member of the new NXP HCS12X MCU family. The evaluation board takes advantage of the CodeWarrior development studio special edition(which groups an Editor, Assembler, C Compiler and Debugger) and the NXP BDM interface, that allows the download and debug of the user application into the microcontroller's FLASH memory. Together with CodeWarrior, the evaluation board provides you with everything you need to write, compile, download, in-circuit emulate and debug user code. Full speed program execution allows you to perform hardware and software testing in real time. The evaluation board is connected to the host PC through a USB port. A prototyping area allows you to wire your own small application.
  • 144pin LQFP MC9S12XEP100 microcontroller
  • Selectable 16MHz oscillator module (Socketed) or 4MHz crystal
  • Built in USB to BDM interface for in circuit debugging
  • BDM connector for external In circuit debugging
  • Header connectors with All microcontroller signals
  • Five CAN connectors with transceivers
  • Six LIN connectors with transceivers
  • Two RS232 connectors with transceivers
  • Expanded bus connector (DIN41612 female)
  • Two 7x5 dot matrix displays

Applications

Automotive, Industrial, Lighting

Contents

EVB9S12XEP100 evaluation board, A USB cable, A power adapter, CodeWarrior Development Studio Special Edition CD-ROM, SofTec Microsystems EVB9S12XEP100 System Software CD-ROM, Quick Start Guide sheet, Printed user's manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.