Low

NXP  EVB9S12NE64E  M9S12NE64, BDM PORT, SCI SERIAL PORTS, DEV BOARD

NXP EVB9S12NE64E
Manufacturer:
NXP NXP
Manufacturer Part No:
EVB9S12NE64E
Newark Part No.:
51M5337
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVB9S12NE64E is an evaluation or development board for the Motorola M9S12NE64 microcontroller. This comprehensive kit includes an evaluation board that utilizes the MC9S12NE64 on chip EMAC and EPHY. To demonstrate some typical MC9S12NE64 applications i...
  • MC9S12NE64 game and the source code connector
  • Evaluation board with a 64K flash MC9S12NE64 MCU
  • Program and debug code using free CodeWarrior
  • Modify demo code or develop new code for the MC9S12NE64 in assembly or C using free CodeWarrior
Electrostatic Discharge (ESD) prevention measures should be applied whenever handling this product. ESD damage is not a warranty repair item.

 

Product Information

Silicon Manufacturer:
NXP
Accessory Type:
Core Architecture:
S12
For Use With:
Core Sub-Architecture:
S12
Silicon Core Number:
MC9S12
Silicon Family Name:
S12NE
No. of Bits:
16bit
Kit Contents:
Evaluation Board, DB9 Serial Cable, Crossover Ethernet Cable, Resource CD, Development Studio
Product Range:
-
Features:
Ethernet Port, IrDA Port, LCD Display Port, Keyboard Port
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.