Low

DSPB56362AG120 - 

DSP, Symphony, Fixed Point, 24bit, 120 MHz, LQFP, 144 Pins

DSPB56362AG120 - DSP, Symphony, Fixed Point, 24bit, 120 MHz, LQFP, 144 Pins

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DSPB56362AG120
Newark Part No.:
67H3661
Product Range
DSP563xx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DSPB56362AG120 is a 24-bit high-performance symphony Digital Signal Processor feature reduced power dissipation. A general purpose DSP56362 is available as well as a multimode, multichannel audio decoder for surround sound decoders and digital versatile disk (DVD) players. The DSP56362 supports all of the popular multichannel audio decoding formats, including Dolby digital surround, moving picture experts group standard 2 (MPEG2) and digital theatre systems (DTS), in a single device with sufficient MIPS resources for customer defined post-processing features such as bass management, 3D virtual surround, Lucas film THX5.1, sound field processing and advanced equalization.
  • Multimode, multichannel decoder software functionality
  • Digital audio post-processing capabilities
  • Digital signal processing core
  • On-chip memories
  • Off-chip memory expansion
  • Peripheral and support circuits
  • Reduced power dissipation

Applications

Audio, Signal Processing, Consumer Electronics

Product Information

:
Fixed Point
:
24bit
:
120MHz
:
-
:
LQFP
:
144Pins
:
31I/O's
:
120
:
ESAI, HPI, I2C, SPI
:
-40°C
:
105°C
:
3.14V
:
3.46V
:
DSP563xx Series
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/2/18

Contact me when back in stock

$20.48 $ 20.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.48
10 + $18.82
25 + $17.84
50 + $16.87
100 + $15.89
250 + $15.01
500 + $14.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.