Low

DSP56F807PY80E - 

Digital Signal Controller, 56800E Series, 80 MHz, 140 KB, 32 I/O's, CAN, SCI, SPI, 3.3 V

DSP56F807PY80E - Digital Signal Controller, 56800E Series, 80 MHz, 140 KB, 32 I/O's, CAN, SCI, SPI, 3.3 V

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DSP56F807PY80E
Newark Part No.:
62K4075
Product Range
56800E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DSP56F807PY80E is a Digital Signal Controller combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. This creates an extremely cost-effective solution for servo and motor control, power inverter and converter applications. The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP-and MCU-style applications. The instruction set is also highly efficient for C compilers, enabling rapid development of optimized control applications.
  • Advanced pulse width modulation
  • Dual analog to digital converters
  • Programmable 16-bit timers
  • 8MHz crystal oscillator and PLL with integrated pre- and post-scalers
  • On-board power conversion and management
  • NXP scalable CAN module
  • Serial communications interface module (SCI)
  • Serial peripheral interface module (SPI)
  • JTAG/OnCE debug programming interface

Applications

Signal Processing

Product Information

:
56800E Series
:
80MHz
:
140KB
:
32I/O's
:
CAN, SCI, SPI
:
3.3V
:
LQFP
:
160Pins
:
3V
:
3.6V
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

235 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$29.34 $ 29.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.34
5 + $28.89
10 + $27.06
25 + $24.32
50 + $23.72
100 + $23.11
250 + $22.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.