Low

DEMOQE128 - 

Demonstration Board, MC9S08QE128 and MCF51QE128 MCU's, 3-Axis Accelerometer, 8 user LEDs

DEMOQE128 - Demonstration Board, MC9S08QE128 and MCF51QE128 MCU's, 3-Axis Accelerometer, 8 user LEDs
DEMOQE128 - Demonstration Board, MC9S08QE128 and MCF51QE128 MCU's, 3-Axis Accelerometer, 8 user LEDs
DEMOQE128 - Demonstration Board, MC9S08QE128 and MCF51QE128 MCU's, 3-Axis Accelerometer, 8 user LEDs
DEMOQE128 - Demonstration Board, MC9S08QE128 and MCF51QE128 MCU's, 3-Axis Accelerometer, 8 user LEDs
DEMOQE128 - Demonstration Board, MC9S08QE128 and MCF51QE128 MCU's, 3-Axis Accelerometer, 8 user LEDs
DEMOQE128 - Demonstration Board, MC9S08QE128 and MCF51QE128 MCU's, 3-Axis Accelerometer, 8 user LEDs

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMOQE128
Newark Part No.:
47M1812
Product Range
HCS08 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
8 / 32bit
:
Flexis - MCF51QE, Flexis - S08QE
:
ColdFire, HCS08
:
ColdFire v1, HCS08
:
MCF51Q
:
Demo board; Daughter cards, 3-axis accelerometer, 8 user LEDs, 4 buttons, CodeWarrior SE, USB Cable
:
HCS08 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMOQE128 is a demo board designed for demonstrating, evaluating and debugging the MC9S08QE128 and MCF51QE128 microcontrollers. The MC9S08QE128 is a member of the low cost, low power, high performance HCS08 family of 8bit microcontroller unit. The MCF51QE128 is a 32bit Flexis series microcontroller. The P&E’s embedded multilink circuitry on the DEMOQE128 board allows the processor on the DEMOQE128 to be debugged and programmed via USB from the PC. In addition, the demo board can be powered using the USB bus. The board supports two interchangeable plug in daughter cards to quickly evaluate the 8bit S08 and 32bit ColdFire V1 QE128 MCUs. Embedded multilink circuitry on the DEMOQE128 board allows the microcontroller on the DEMOQE128 to be powered, programmed and debugged via USB from the PC. In addition, the demo board contains an on board logic analyzer and virtual serial port via USB to assist with rapid development.
  • P&E's USB embedded multilink circuitry eliminates the need for external BDM cable
  • Flexible power input sources selectable through jumpers
  • ON/OFF power switch with LED indicator
  • Selectable regulated VDD output at 3.0V or 2.1V
  • RESET push button and LED indicator with enable
  • External crystal circuitry layout
  • Three axis accelerometer
  • RS232 serial port with DB9-F connector
  • Four user push buttons with enable
  • 10Kohm POT with enable

Applications

Medical, System Monitoring, Sensing & Instrumentation, Motor Drive & Control, Security, Consumer Electronics, Portable Devices, Test & Measurement, Industrial, Automation & Process Control

Contents

DEMOQE base board with a MC9S08QE128 daughter card installed, MCF51QE128 daughter card, Two cell AAA battery package, USB cable, Quick Start Guide, Warranty card, DVD.

Footnotes

The demo board’s onboard embedded multilink circuitry is intended to function with onboard processor and any daughter cards that may be included. It cannot be used to communicate with other devices.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$99.00 $ 99.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on DEMOQE128 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The DEMOQE128 is a low cost development system designed for demonstrating, evaluating and debugging the Freescale MC9S08QE128 and MCF51QE128 microcontrollers. Embedded multilink circuitry on the DEMOQE128 board allows the processor on the DEMOQE128 to be debugged and programmed via USB from the PC. No external hardware BDM tool is needed. In addition, the demo board can be powered using the USB bus. An optional BDM port is provided to allow use of an external BDM interface such as P&E's Cyclone PRO automated programmer or USB multilink. The DEMOQE128 also features the DEMOQE toolkit, a suite of applications that can be used with the DEMOQE128 board. The DEMOQE toolkit includes a logic analyzer, accelerometer, Serial Grapher, terminal and an unsecure utility.

Feature & Benefits:
Interchangeable 8bit S08 and 32bit ColdFire V1 QE family daughter cards
P&E's USB embedded multilink circuitry eliminates the need for external BDM cable
SCI signals connected to multilink through jumpers for on-board virtual serial port
TPM signals connected to multilink through jumpers for on-board logic analyzer
Flexible power input sources selectable through jumpers
3 axis accelerometer, 8 user LED's, 4 user push buttons
1 RS-232 serial port with DB9-F connector
1 piezzo buzzer, IIC pullups, 10K ohm pot

Applications: Consumer Electronics, Medical, Industrial, Communications & Networking, Wireless

Kit Contents:
DEMOQE128 board, MCFQE128 daughter card, Package of 2 AAA batteries, DEMOQE128 quick start guide, Cable 6FT USB 2.0 AM to BM, DEMOQE128 resource CD.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:25.184-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_47M1812, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.