NXP  DEMOMPR083  MPR083, PROXIMITY TOUCH SENSOR, DEMO BOARD

NXP DEMOMPR083

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 89M1254
  • Manufacturer Part No DEMOMPR083

Product Overview


The DEMOMPR083 is an demo board for MPR083. The MPR083 is an Inter Integrated Circuit Communication (I2C) driven Capacitive Touch Sensor Controller, optimized to manage an 8-position rotary shaped capacitive array. The device can accommodate a wide range of implementations through 3 output mechanisms, and many configurable options.
  • Sample electrode board demonstrates rotational sliders
  • Machined plastic cover for front panel non-contact touch evaluation
  • Access to all 8 electrodes
  • 41μA average supply current with 1sec response time
  • Variable low power mode response time (32ms to 4sec)
  • Rejects unwanted multi key detections from EMI events such as PA bursts or user handling
  • Ongoing pad analysis and detection is not reset by EMI events
  • Data is buffered in a FIFO for shortest access time
  • IRQ output advises when FIFO has data
  • Current rotary position is always available on demand for polling based systems

Applications

Portable Devices; Audio
Back to top

Product Specifications, Documents & More


  • Application Sub Type: Capacitive Touch
  • Features: Access to all 8 Electrodes, Machined Plastic Cover for Front Panel Non-contact Touch Evaluation
  • Kit Application Type: Sensing - Touch, Proximity
  • Kit Contents: Demonstration Board, Batteries
  • SVHC: To Be Advised
  • Silicon Core Number: MPR083
  • Silicon Manufacturer: NXP

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought