Low

DEMOMPR031 - 

Proximity Capacitive Touch Sensor Controller Demonstration Board

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMOMPR031
Newark Part No.:
40P4102
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DEMOMPR031 is an MPR031 inter integrated circuit communication (I2C) driven capacitive touch sensor controller demo board, optimized to manage two electrodes with interrupt functionality, or three electrodes with the interrupt disabled. It can accommodate a wide range of implementations due to increased sensitivity and a specialized feature set.
  • 6µA supply current with two electrodes being monitored with 32ms response time and IRQ enabled
  • Compact 2mm x 2mm x 0.65mm 8led µDFN package
  • Supports up to 3 touch pads
  • Only one external component needed
  • Intelligent touch detection capacity
  • 4µA maximum shutdown current
  • 1.71V to 2.75V operation
  • Threshold base detection with hysteresis
  • I2C interface, with optional IRQ
  • Multiple devices in a system allow up to 6 electrodes (need MPR032 with second I2C address)

Applications

Audio, Portable Devices, Lighting

Product Information

:
Sensing - Touch, Proximity
:
NXP
:
MPR031
:
Capacitive Touch
:
Demonstration Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$26.57 $ 26.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.57
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.