Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
U-MULTILINK
|
FREESCALE SEMICONDUCTOR
UNIVERSAL USB MULTILINK, DEBUGGER/PROGRAMMER
Core Architecture:Coldfire; Core Sub-Architecture:Coldfire v1; IC Product Type:In-Circuit Debugger / Programmer; Kit Contents:U-Multilink, Ribbon Cables; Leaded Process Compatible:Yes ;
|
58
|
Price For:
1 Each
|
|
|
58 available to ship today
|
|
|
USBMULTILINKBDME
|
FREESCALE SEMICONDUCTOR
USB-BDM MULTILINK, DEBUGGER/PROG, S08, HCS12, RS08
Core Architecture:Coldfire, HCS08, RS08; Core Sub-Architecture:Coldfire v1, HCS08, RS08; IC Product Type:In-Circuit Debugger / Programmer; Series:HCS08/HCS12 ; RoHS Compliant: Yes;
|
16
|
Price For:
1 Each
|
|
|
16 available to ship today
|
|
|
CWA-PRO-NL
|
FREESCALE SEMICONDUCTOR
S/W, CODEWARRIOR, PRO, ANNUAL SUB, NODE LOCKED
Core Architecture:Coldfire; Software Edition:Professional; License Type:Node Locked; No. of User Licenses:1; Supported Hosts:Windows XP, Vista, 7 ;
|
0
|
Price For:
1 Each
|
|
Contact Me When In Stock
|
|
|
MCF51EM128CLL
|
FREESCALE SEMICONDUCTOR
32-BIT MCU IC, ColdFire, 50.33MHZ, 100-LQFP
Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:47; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V;
|
450
|
Price For:
1 Each
|
1+
|
$7.60
|
|
|
10+
|
$7.18
|
|
|
25+
|
$6.84
|
|
|
100+
|
$4.27
|
|
|
|
|
450 available to ship today
|
|
|
MCF51EM128CLK
|
FREESCALE SEMICONDUCTOR
32-BIT MCU IC, ColdFire, 50.33MHZ, 80-LQFP
Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:40; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V;
|
450
|
Price For:
1 Each
|
1+
|
$7.11
|
|
|
10+
|
$6.71
|
|
|
25+
|
$6.39
|
|
|
100+
|
$3.99
|
|
|
|
|
450 available to ship today
|
|
|
MCF51EM256CLL
|
FREESCALE SEMICONDUCTOR
32-BIT MCU IC, ColdFire, 50.33MHZ, 100-LQFP
Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:47; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V;
|
63
|
Price For:
1 Each
|
1+
|
$8.32
|
|
|
10+
|
$7.85
|
|
|
25+
|
$7.48
|
|
|
100+
|
$4.67
|
|
|
|
|
63 available to ship today
|
|
|
CWP-BASIC-NL
|
FREESCALE SEMICONDUCTOR
S/W, CODEWARRIOR, BASIC, PERPETUAL, NODE LOCKED
Core Architecture:Coldfire; Software Edition:Basic; License Type:Node Locked; No. of User Licenses:1; Supported Hosts:Windows XP, Vista, 7 ;
|
2
|
Price For:
1 Each
|
|
|
2 available to ship today
|
|
|
KRN-K3XX-CFXXXX-P-P1-A
|
MICRIUM
RTOS, UC/OS-III, FOR FREESCALE COLDFIRE, SINGLE
Core Architecture:Coldfire; License Model:Single Product; Features:100% ANSI C source code, Preemptive Multitasking, Unlimited tasks, priorities, kernel objects, Scalable ; RoHS Compliant: NA;
|
100
|
Price For:
1 Each
|
|
|
100 available to ship today
|
|
|
KRN-K2XX-CFXXXX-P-P1-A
|
MICRIUM
RTOS, UC/OS-II, FOR FREESCALE COLDFIRE, SINGLE
Core Architecture:Coldfire; License Model:Single Product; Features:Easy to use, manages up to 250 tasks, many supported architectures, scalable; Certifications:Certifiable ; RoHS Compliant: NA;
|
100
|
Price For:
1 Each
|
|
|
100 available to ship today
|
|
|
NET-DRVR-CFXXXX-P-P1-A
|
MICRIUM
STACK, UC/TCP-IP, FOR FREESCALE COLDFIRE, SINGLE
Software Application:Stacks - TCP/IP; Core Architecture:Coldfire; License Model:Single Product ; RoHS Compliant: NA;
|
100
|
Price For:
1 Each
|
|
|
100 available to ship today
|
|
|
MCF51EM256CLK
|
FREESCALE SEMICONDUCTOR
32-BIT MCU IC, ColdFire, 50.33MHZ, 80-LQFP
Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:40; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V;
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 79 days)
|
|
|
MPC5125YVN400
|
FREESCALE SEMICONDUCTOR
IC, 32BIT MCU, MPC51XX, 400MHZ, 324-TEPBGA
Controller Family/Series:MPC51xx; Core Size:32bit; No. of I/O's:64; Supply Voltage Min:1.33V; Supply Voltage Max:1.47V;
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 114 days)
|
|
|
MPC5125YVN400
|
FREESCALE SEMICONDUCTOR
IC, MPU, 32BIT, 400MHZ, 324PBGA
Series:e300; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.33V; Supply Voltage Max:1.47V;
|
0
|
Price For:
1 Each
|
1+
|
$21.39
|
|
|
10+
|
$19.79
|
|
|
25+
|
$18.18
|
|
|
100+
|
$16.79
|
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
|
|
|
MCF51EM256CLK
|
FREESCALE SEMICONDUCTOR
MCU, 32BIT, 256K FLSH, COLDFIRE, 80LQFP
Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:40; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;
|
3
|
Price For:
1 Each
|
1+
|
$7.68
|
|
|
100+
|
$6.27
|
|
|
250+
|
$5.77
|
|
|
500+
|
$5.35
|
|
|
more...
|
|
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days (Continental US Only)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=57R4973&Ntt=57R4973&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----