Low

DEMOACEX - 

Expansion Board, Flexis AC, USB BDM, ColdFire v1, HCS08, 9ch, E-Field Sensor, CAN 2.0 A/B PHY

DEMOACEX - Expansion Board, Flexis AC, USB BDM, ColdFire v1, HCS08, 9ch, E-Field Sensor, CAN 2.0 A/B PHY
DEMOACEX - Expansion Board, Flexis AC, USB BDM, ColdFire v1, HCS08, 9ch, E-Field Sensor, CAN 2.0 A/B PHY
DEMOACEX - Expansion Board, Flexis AC, USB BDM, ColdFire v1, HCS08, 9ch, E-Field Sensor, CAN 2.0 A/B PHY

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMOACEX
Newark Part No.:
12N5733
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
8 / 32bit
:
Flexis - MCF51AC, Flexis - S08AC
:
ColdFire, HCS08
:
ColdFire v1, HCS08
:
MCF51
:
Demoboard, Daughter Card, Adapter, Quick Start Guide, User Manual
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMOACEX is a is a peripheral expansion board designed to interface with the DEMOAC board. The DEMOACEX applies the NXP MC33794 E-field imaging sensor connected to touchpad in various arrangements.
  • 80pin MCU PORT connects to DEMOAC board
  • Nine channel, E-Field sensor
  • E-field touchpad including rotary dial and push buttons
  • Two low pass RC filters
  • 5V to 12V boost switcher power supply for E-field sensor
  • CAN 2.0 A/B PHY with Three position header
  • Jumpers to disconnect all I/O signals
  • SOIC and TSSOP pads for external IC's
  • Large through hole prototyping area with adjacent 5V and GND

Applications

Automotive, Consumer Electronics, Industrial

Contents

Quick Start Guide, User Manual.

Footnotes

The expansion board is sold separately.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$27.19 $ 27.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.19
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.