NXP  DEMO9S08SG32  MC9S08SH, MC9S08SG, USB-BDM, LIN CONNECTOR, DEMO BOARD

NXP DEMO9S08SG32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 12N5741
  • Manufacturer Part No DEMO9S08SG32

Product Overview


The DEMO9S08SG32 is a demonstration board for the MC9S08SH and MC9S08SG microcontrollers. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM PORT is also provided to allow use of a BDM PORT cable. Two, 40pin connectors provide access to all I/O signals on the target MCU.
  • MC9S08SG32 MCU, 28TSSOP
  • Integrated P&E USB to BDM
  • BDM PORT header for BDM cable support
  • LIN PHY with 2, 4 pos Molex connectors
  • Optional power from USB-BDM or MCU PORT connector
  • Light sensor with LP filter and Op Amp
  • On board 5V regulator
  • Seven LED indicators, two user, VDD, USB power, USB power out

Applications

Industrial; Consumer Electronics; Automotive

Contents

DEMO9S08SG8 Board AXM-0398-SG8, DEMO9S08SH8/SG8 User Manual, USB Cable, Support CD for AXIOM S08/HC08 Series, Resource CD, Quick Start Guide, CodeWarrior for S08, Warranty Card, Packing List.
Back to top

Product Specifications, Documents & More


  • Core Architecture: HCS08
  • Core Sub-Architecture: HCS08
  • Features: Integrated P&E USB-BDM, Power Input Selection Jumpers, On-board +5V Regulator
  • Kit Contents: Board
  • No. of Bits: 8bit
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: MC9S08
  • Silicon Family Name: S08SG
  • Silicon Manufacturer: NXP

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought