Low

DEMO9S08SF4 - 

Demo Board, POT, HCS08, Power From USB-BDM, BDM_PORT Header

NXP DEMO9S08SF4
NXP DEMO9S08SF4
NXP DEMO9S08SF4
NXP DEMO9S08SF4

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08SF4
Newark Part No.:
24R9106
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DEMO9S08SF4 is a demonstration board for the MC9S08SF4 microcontroller. Application development is quick and easy with the integrated, Open Source, USB to BDM, sample software tools, and examples. An optional BDM PORT port is also provided to allow use of a BDM PORT cable. One, 40pin connector provides access to all I/O signals on the target MCU.
  • MC9S08SF4 MCU, 4K bytes flash, 128bytes RAM
  • Integrated open source, USB to BDM
  • BDM PORT header for external BDM cable support
  • MCU PORT pin header for access to MCU IO signals
  • Power from USB to BDM or MCU PORT connector
  • Five LED indicators, two user, VDD, STATUS, TPWR
  • 2300Hz piezo buzzer with external drive circuit
  • 5Kohm POT with LP Filter

Applications

Consumer Electronics, Motor Drive & Control, Power Management

Contents

DEMO9S08SF4 board, USB A to B cable, NXP get started DVD, Printed Quick Start Guide.

Product Information

:
NXP
:
8bit
:
S08SF
:
HCS08
:
HCS08
:
MC9S08
:
Board, USB A-to-B Cable, Get Started DVD, Printed Quick Start Guide
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
More stock available week commencing 10/9/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$52.07 $ 52.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $52.07