Low

FREESCALE SEMICONDUCTOR  DEMO9S08QE8  MC9S08QE8, LOGIC ANALYZER, ACCEL, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: HCS08
  • Core Sub-Architecture: HCS08
  • Features: P&E Micro Embedded Multilink USB Connector, USB to SCI Communication Interface
  • Kit Contents: DEMOQE Base Board, USB Cable, Quick Start Guide, Warranty Card
  • No. of Bits: 8bit
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: MC9S08
  • Silicon Family Name: Flexis - S08QE
  • Silicon Manufacturer: Freescale

Availability

Availability:  17

(Available until stock is exhausted)


  • 17 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $69.00

Buy

Price

Quantity List Price
1+ $69.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought