Low

NXP  DEMO9S08QD4  QD, USB TO BDM INTERFACE, DEMO BOARD

NXP DEMO9S08QD4
NXP DEMO9S08QD4
NXP DEMO9S08QD4
NXP DEMO9S08QD4
Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08QD4
Newark Part No.:
14M5820
Product Range
HCS08 Series
Technical Datasheet:
See all Technical Docs
NXP DEMO9S08QD4
NXP DEMO9S08QD4
NXP DEMO9S08QD4
NXP DEMO9S08QD4

The actual product may differ from image shown

Product Overview

The DEMO9S08QD4 is an evaluation or demonstration board for the MC9S08QD4 MCU. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. A standard 6pin, BDM port is also provided to support use of a HCS08/HCS12 BDM cable, however, this connector is not installed in default configurations. A 32pin connector allows connecting the board to an expanded evaluation environment.
  • 8bit HCS08 central processor unit
  • Up to 8MHz S08 CPU for 125ns minimum instruction time
  • Backward object code compatibility with 68HC08 and 68HC05 allows existing code libraries to be used
  • Allows for efficient, compact module coding in assembly or C compiler
  • Allows for software flexibility and optimization for real time applications
  • Greater scalability of power and performance through range of voltage for application needs
  • 4 GPIO, 1 input only, 1 output only
  • 1Ch, 16bit, timer/pulse width modulator
  • 4Ch, 10bit analog to digital converter
  • Low voltage detect with reset or interrupt

Product Information

Silicon Manufacturer:
NXP
Accessory Type:
No. of Bits:
8bit
For Use With:
Silicon Family Name:
S08QD
Core Architecture:
HCS08
Core Sub-Architecture:
HCS08
Silicon Core Number:
MC9S08
Kit Contents:
MC9S08QD Demo Board w/ cables, software, and manual
Features:
Product Range:
HCS08 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automotive
  • Consumer Electronics
  • Security

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.