Low

DEMO9S08LL16 - 

Demonstration Board, LCD Driver, P&E USB-BDM, Power Input Selection Jumpers

NXP DEMO9S08LL16
NXP DEMO9S08LL16
NXP DEMO9S08LL16

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08LL16
Newark Part No.:
40P4105
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HCS08
:
HCS08
:
MC9S08
:
Board
:
8bit
:
-
:
NXP
:
S08LL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMO9S08LL16 is a demonstration board for the MC9S08LL16 microcontroller. Application development is quick and easy with the integrated USB to BDM, sample software tools, and examples. An optional BDM PORT port is also provided to allow use of a BDM PORT cable. Two, 40pin connectors provide access to all IO signals on the target MCU.
  • MC9S08LL16 MCU with 16Kbytes flash, 2Kbytes RAM memory
  • Integrated P&E USB to BDM
  • On board 5V regulator
  • Battery holder for Li ion battery
  • Power input selection jumpers
  • Five push switches, four User, one Reset
  • Ten LED Indicators, eight user, VDD, USB
  • Light sensor with LP filter and Op Amp
  • User option jumpers to disconnect peripherals
  • 2 mm barrel connector

Applications

Automotive, Consumer Electronics, Industrial, Metering