Low

DEMO9S08JM16 - 

Demonstration Board, MC9S08JM16, Onchip USB 2.0 Full Speed Device Controller, DEMOJM Base Board

DEMO9S08JM16 - Demonstration Board, MC9S08JM16, Onchip USB 2.0 Full Speed Device Controller, DEMOJM Base Board

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08JM16
Newark Part No.:
12N5740
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
8bit
:
Flexis - S08JM
:
HCS08
:
HCS08
:
MC9S08
:
Demoboard, Getting Started DVD, USB Cable, Mini-AB USB Kit, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMO9S08JM16 is a cost effective demonstration kit enabling quick MC9S08JM16 evaluation. The kit includes a DEMOJM base board and a MC9S08JM16 daughter card and can be used to demonstrate the features of the MC9S08JM16 device, starting with the on chip USB 2.0 full speed device controller and transceiver. The USB features are supported in hardware through a dedicated USB mini AB connector and in software through the included complimentary USB LITE stack by CMX. Built in USB to BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.
  • On board logic analyzer
  • On board virtual serial port
  • ON/OFF power switch with LED indicator
  • A 6V DC to 12V DC power supply input barrel connector
  • USB device mode and host mode support with Mini AB USB connector
  • CAN module with enable
  • Three axis accelerometer with enable
  • Eight user LED's with enable
  • I²C pull ups with enable
  • 10KOhm POT with enable

Applications

Consumer Electronics, Industrial, Communications & Networking, Lighting, Building Automation, Medical

Contents

DEMOJM base board with a DC9S08JM16 daughter card, USB A to B Cable, Mini AB USB Kit, Quick Start Guide, Getting Started DVD, Warranty Card.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.