Low

DEMO9RS08KA8 - 

Demo Board, RS08, Built-in USB-to-BDM, RS-232 Transceiver

DEMO9RS08KA8 - Demo Board, RS08, Built-in USB-to-BDM, RS-232 Transceiver
DEMO9RS08KA8 - Demo Board, RS08, Built-in USB-to-BDM, RS-232 Transceiver
DEMO9RS08KA8 - Demo Board, RS08, Built-in USB-to-BDM, RS-232 Transceiver
DEMO9RS08KA8 - Demo Board, RS08, Built-in USB-to-BDM, RS-232 Transceiver

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9RS08KA8
Newark Part No.:
69M1810
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DEMO9RS08KA8 demonstration board has been designed for the evaluation, demonstration and the debugging of the NXP RS08KA8 microcontroller. DEMO9RS08KA8/4 board's built in circuitry and USB programmer interface included reduces hardware interface development time and allows faster code evaluation.
  • A MC9RS08KA8 microcontroller (in 20Pin DIP package, already programmed with a demo application)
  • A provision for a low frequency crystal
  • A 12V DC power supply input connector
  • Power input selection jumper for selecting the input voltage source
  • A built in USB to BDM
  • An RS232 transceiver (with a DB9 female connector)
  • A 36pin I/O female header connector on the bottom of the board
  • A series of inputs
  • A reset push button connected to the MCU reset pin

Applications

Consumer Electronics, Industrial, Medical, Motor Drive & Control, Lighting, Hobby & Education

Contents

The DEMO9RS08KA8 board (composed by the DEMO9RS08SA12/KA8 board + the DB9RS08KA8 adapter, already plugged in), A USB cable, SofTec Microsystems System Software CDROM, CodeWarrior Development Studio Special Edition CD-ROM, Quick Start Guide sheet, registration card, user's manual.

Product Information

:
NXP
:
8bit
:
RS08KA
:
RS08
:
RS08
:
MC9RS08
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$46.88 $ 46.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $46.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.