Low

FREESCALE SEMICONDUCTOR  DC9S08QE32  DAUGHTER CARD, FOR DEMOQE32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: HCS08
  • Core Sub-Architecture: HCS08
  • Features: 3-Axis Accelerometer w/Enable , RS-232 Serial Port, &E's Embedded Multilink Circuitry
  • For Use With: MC9S08QE32 Microcontroller
  • Kit Contents: DEMOQE Base Board, DEMO9S08QE32 Resource CD, USB Cable, 2-cell AAA Battery Package, Warranty Card
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: MC9S08
  • Silicon Family Name: Flexis - S08QE
  • Silicon Manufacturer: Freescale

Description

The DC9S08QE32 is an daughter card for DEMO9S08QE32, this daughter is designed for demonstrating, evaluating, and debugging the Freescale MC9S08QE32 microcontroller.

Features:

  • 8bit HCS08 central processing unit (CPU)
  • Up to 32KB flash read/program/erase over full operating voltage and temperature
  • Allows continued application sampling in a reduced power state which extends battery life
  • Allows use of all chip peripherals in a low power state
  • Includes ultra low power OSC for accurate time base in low power modes
  • Provides flexibility to turn off individual modules
  • Reduces power consumption
  • Provides bus speed operation from 10MHz to 25.165MHz under voltage from 1.8V to 3.6V
  • Allows user to take full advantage of in application, reprogrammability benefits

Applications:

  • Wireless
  • Medical
  • Security
  • Consumer Electronics
  • Hobby & Hardware Hacking
  • Automation & Process Control

Availability

Availability:  18

(Available until stock is exhausted)


  • 18 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.00

Buy

Price

Quantity List Price
1+ $10.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought