Low

DC9S08QB8 - 

Daughter Board, Onboard Logic Analyzer, P&E’s Embedded Multilink Circuitry

DC9S08QB8 - Daughter Board, Onboard Logic Analyzer, P&E’s Embedded Multilink Circuitry
DC9S08QB8 - Daughter Board, Onboard Logic Analyzer, P&E’s Embedded Multilink Circuitry

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DC9S08QB8
Newark Part No.:
56P3045
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
HCS08
:
HCS08
:
MC9S08
:
S08JS
:
DEMO9S08QB8
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DC9S08QB8 is an daughter card for DEMO9S08QB8, this daughter card can be used to demonstrate the features of the MC9S08JM16 device, starting with the on chip USB 2.0 full speed device controller and transceiver. The USB features are supported in hardware through a dedicated USB mini-AB connector and in software through the included complimentary USB-LITE stack by CMX. Built-in USB-BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.
  • 8bit HCS08 central processing unit (CPU
  • Up to 60K flash read/program/erase over full operating voltage and temperature
  • Up to 4K RAM
  • 256byte USB RAM
  • Wait plus two stop modes
  • Two serial communications interface (SCI) modules offering asynchronous communications
  • I2C with up to 100kbps maximum bus loading
  • Up to eight keyboard interrupt (KBI) pins with selectable polarity
  • Watchdog computer operating properly (COP) reset
  • Single wire background debug interface

Applications

Consumer Electronics, Industrial, Medical, Communications & Networking, Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.63 $ 10.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.63
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.