NXP  DC9S08JM16  DAUGHTER CARD, FOR DEMO9S08JM16

NXP DC9S08JM16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 12N5732
  • Manufacturer Part No DC9S08JM16

Product Overview


The DC9S08JM16 is an daughter card for DEMO9S08JM16, this daughter can be used to demonstrate the features of the MC9S08JM16 device, starting with the on chip USB 2.0 full speed device controller and transceiver. The USB features are supported in hardware through a dedicated USB mini-AB connector and in software through the included complimentary USB-LITE stack by CMX. Built-in USB-BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.
  • 8bit HCS08 central processor unit
  • Up to 16K flash read/program/erase over full operating voltage and temperature
  • Wait plus two stop power saving modes
  • Offers strong performance throughout the entire voltage range
  • Allows for exceptional software flexibility and optimization for real time applications
  • Allows user to take full advantage of in application, re programmability benefits
  • Security circuitry to help prevent unauthorized access to RAM
  • Improve data transfer speed by providing data buffering
  • Full-speed USB 2.0 (12Mbps) module with dedicated on chip 3.3V regulator
  • Supports control, interrupt, isochronous and bulk transfers

Applications

Security; Test & Measurement; Industrial; Lighting; Communications & Networking; Hobby & Education; Power Management; Consumer Electronics; Portable Devices
Back to top

Product Specifications, Documents & More


  • Core Architecture: HCS08
  • Core Sub-Architecture: HCS08
  • Features: On-board Logic Analyzer, On-board Virtual Serial Port, CAN Module with Enable
  • For Use With: MC9S08JM16 Microcontroller
  • Kit Contents: Board Cables CD Docs
  • SVHC: To Be Advised
  • Silicon Core Number: MC9S08
  • Silicon Family Name: Flexis - S08JM
  • Silicon Manufacturer: NXP

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought