Low

FREESCALE SEMICONDUCTOR  1322XNSK-IAR  STARTER KIT, MC1322X, 802.15.4, ZIGBEE, WITH IAR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: ZigBee
  • Features: 2.4GHz Wireless Nodes Compatible with the IEEE 802.15.4, Printed F Antenna
  • Kit Application Type: Communication & Networking
  • Kit Contents: 1322x-SRB/NCB/LPB/USB Boards, CD, Power Supply
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: MC13224
  • Silicon Manufacturer: Freescale

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2,599.00

Buy

Price

Quantity List Price
1+ $2,599.00

FREESCALE SEMICONDUCTOR-1322XNSK-IAR-STARTER KIT, MC1322X, 802.15.4, ZIGBEE, WITH IAR;STARTER KIT, MC1322X, 802.15.4, ZIGBEE, WITH IAR; Silicon Manufacturer:Freescale; Silicon Core Number:MC13224; Kit Application Type:Communication & Networking; Application Sub Type:ZigBee; Supported Devices:MC13224V ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought