Low

NC38LF-327 - 

Crystal, Cylinder, 32.768 kHz, Cylinder Radial, 6mm x 2mm Dia, 12.5 pF, 20 ppm, NC38LF Series

NC38LF-327 - Crystal, Cylinder, 32.768 kHz, Cylinder Radial, 6mm x 2mm Dia, 12.5 pF, 20 ppm, NC38LF Series

The actual product may differ from image shown

Manufacturer Part No:
NC38LF-327
Newark Part No.:
61T5432
Product Range
NC38LF Series
Also Known As:
FKT38EIHM0.032768
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
Cylinder Radial, 6mm x 2mm Dia
:
-
:
12.5pF
:
20ppm
:
NC38LF Series
:
-20°C
:
60°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NC38LF-327 is a 2-pin through-hole Tuning Fork Crystal with cylinder radial case. It offers cold weld design, long term stability and tight tolerance. It accepts 35kΩ equivalent series resistance, 500MΩ minimum insulation resistance at 100VDC.
  • 1µW Drive level
  • ±3ppm Aging per year
  • -20 to 60°C Operating temperature range

Applications

Industrial, Clock & Timing

Also Known As

FKT38EIHM0.032768

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,553 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.367 $ 0.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.367
25 + $0.306
50 + $0.275
100 + $0.245
500 + $0.232
1000 + $0.196
2500 + $0.184
5000 + $0.177
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.