Low

FXO-HC736R-66 - 

OSCILLATOR, 66MHZ, 7 X 5MM, HCMOS

FXO-HC736R-66 - OSCILLATOR, 66MHZ, 7 X 5MM, HCMOS

The actual product may differ from image shown

Manufacturer Part No:
FXO-HC736R-66
Newark Part No.:
61T5423
Product Range
FXO-HC53 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
66MHz
:
25ppm
:
SMD, 7mm x 5mm
:
3.3V
:
FXO-HC53 Series
:
-40°C
:
85°C
:
HCMOS
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

403 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.75 $ 1.75
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.75
25 + $1.67
50 + $1.47
100 + $1.40
500 + $1.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable decoupling capacitor which should be used with oscillator (part number FXO-HC736R-66)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, 0.01µF capacitor should be placed between VDD & GND to minimize power supply line noise. Suggested part number of capacitor which can be as a bypass capacitor is MC0805B103K500A2.54MM from Multicomp.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:17.498-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_61T5423, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.