Low

FOX ELECTRONICS  FXO-HC736R-40  OSCILLATOR, 40MHZ, 7 X 5MM, HCMOS

FOX ELECTRONICS FXO-HC736R-40
Manufacturer Part No:
FXO-HC736R-40
Newark Part No.:
61T5418
Product Range
FXO-HC53 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
40MHz
Frequency Stability + / -:
25ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
FXO-HC53 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
HCMOS
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.