Low

FOX ELECTRONICS  FXO-HC536R-20  HCMOS OSCILLATOR, 20MHz, SMD

FOX ELECTRONICS FXO-HC536R-20
Manufacturer Part No:
FXO-HC536R-20
Newark Part No.:
58T7947
Product Range
FXO-HC53 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
20MHz
Frequency Stability + / -:
25ppm
Oscillator Case:
SMD, 5mm x 3.2mm
Supply Voltage Nom:
3.3V
Product Range:
FXO-HC53 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
HCMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.