Low

FX135A-327 - 

Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 20 ppm, FX135 Series

FX135A-327 - Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 20 ppm, FX135 Series

The actual product may differ from image shown

Manufacturer Part No:
FX135A-327
Newark Part No.:
61T5428
Product Range
FX135 Series
Also Known As:
FK135EIHM0.032768
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 3.2mm x 1.5mm
:
-
:
9pF
:
20ppm
:
FX135 Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FX135 series SMD Tuning Fork Oscillator works at a frequency of 32.768kHz with a frequency tolerance of ±20PPM @ 25°C. It has -0.045PPM/(∆°C)² frequency stability temperature coefficient.
  • Ultra low profile
  • 0.9mm Height
  • Long term stability

Applications

Industrial, Clock & Timing

Also Known As

FK135EIHM0.032768

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TXC

Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, 9HT10 Series

2,099 in stock

Each (Supplied on Cut Tape)

1+ $0.546 10+ $0.484 50+ $0.452 100+ $0.40 More Pricing...

Add

AVX

Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm, 20 ppm, 12.5 pF, 20 ppm, ST3215SB Series

2,220 in stock

Each (Supplied on Cut Tape)

1+ $0.69 25+ $0.643 50+ $0.599 100+ $0.558 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.479 6000+ $0.455 12000+ $0.434 18000+ $0.423 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.29 3000+ $0.29 6000+ $0.28 15000+ $0.27

Add
0

Each (Supplied on Full Reel)

3000+ $0.541 10000+ $0.518 50000+ $0.503 250000+ $0.469

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13,590 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.39 $ 0.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.39
10 + $0.325
25 + $0.309
50 + $0.293
100 + $0.26
500 + $0.254
1000 + $0.247
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.