Low

FSRLF327 - 

Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 12.5 pF, 20 ppm, FSRLF Series

FSRLF327 - Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 12.5 pF, 20 ppm, FSRLF Series

The actual product may differ from image shown

Manufacturer Part No:
FSRLF327
Newark Part No.:
61T5365
Product Range
FSRLF Series
Also Known As:
FKFSREIHM0.032768
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 8.7mm x 3.7mm
:
-
:
12.5pF
:
20ppm
:
FSRLF Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FSRLF327 is a 8.7 x 3.7mm 20ppm surface-mount Crystal with long term stability. It has 100% Sn termination finish and 12.5pF standard load capacitance.
  • Tuning fork operation mode
  • 50kΩ Maximum equivalent series resistance
  • 1µW Maximum drive level
  • 500MΩ at 100VDC Minimum insulation resistance

Applications

Clock & Timing, Clock & Timing

Also Known As

FKFSREIHM0.032768

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 8.7mm x 3.7mm, 12.5 pF, 20 ppm, FSRLF Series

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.306 6000+ $0.296 9000+ $0.292 15000+ $0.285

Add

ABRACON

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 20 ppm, ABS25 Series

18,280 in stock

Each (Supplied on Cut Tape)

1+ $0.63 10+ $0.523 50+ $0.47 100+ $0.418 More Pricing...

Add

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 12.5 pF, 20 ppm, CM200C Series

15,000 in stock
Add

ABRACON

Crystal, Low Frequency, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 20 ppm, ABS25 Series

57,000 in stock

Each (Supplied on Full Reel)

3000+ $0.238 6000+ $0.235 12000+ $0.232 18000+ $0.229 More Pricing...

Add

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 12.5 pF, 20 ppm, CM200C Series

2,885 in stock
Add
5,413 in stock

Each (Supplied on Cut Tape)

1+ $0.915 100+ $0.708 250+ $0.64 500+ $0.578 More Pricing...

Add

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 12.5 pF, 30 ppm, CM200C Series

1,124 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,094 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.55 $ 0.55
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
10 + $0.46
25 + $0.437
50 + $0.414
100 + $0.368
500 + $0.359
1000 + $0.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.