FOX ELECTRONICS  FSRLF327  CRYSTAL, 32.768KHZ, 12.5PF, 8.7 X 3.7MM

FOX ELECTRONICS FSRLF327

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 58T7938
  • Manufacturer Part No FSRLF327

Product Overview


Product Range

Back to top

Product Information


  • Product Range FSRLF Series
  • Frequency Nom 32.768kHz
  • Frequency Stability + / - -
  • Frequency Tolerance + / - 20ppm
  • Crystal Case SMD, 8.7mm x 3.7mm
  • Load Capacitance 12.5pF
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • No. of Pins 2
  • Frequency Stability -
  • MSL MSL 1 - Unlimited
  • Crystal Mounting Type SMD
  • Frequency Tolerance ± 20ppm
  • Frequency 32.768 kHz
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  9,000


  • 9,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.442 $0.442

Buy

Price

Quantity List Price
3000 - 5999 $0.442
6000 - 8999 $0.429
9000 - 14999 $0.423
15000+ $0.412
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61T5365
FSRLF327

FSRLF327

FOX ELECTRONICS

CRYSTAL, 32.768KHZ, 12.5PF, 8.7 X 3.7MM

Availability:​ 1,701  

Price for: Each (Supplied on Cut Tape)

1+ $0.506 Promotional price 25+ $0.506 Promotional price 50+ $0.464 Promotional price 100+ $0.464 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 5/16/16
77R1494
CM200C32768DZFT

CM200C32768DZFT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, 7.9 X 3.7MM

Availability:​ 15,521  

Price for: Each (Supplied on Cut Tape)

1+ $0.319 Promotional price 10+ $0.319 Promotional price 50+ $0.319 Promotional price 100+ $0.292 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
13J1804
ABS25-32.768KHZ-T

ABS25-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, 8 X 3.8MM

Availability:​ 13,978  

Price for: Each (Supplied on Cut Tape)

1+ $0.656 10+ $0.563 50+ $0.494 100+ $0.417 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
34R7140
CM200C32768DZFT

CM200C32768DZFT

CITIZEN FINETECH MIYOTA

CRYSTAL, 32.768KHZ, 12.5PF, 7.9 X 3.7MM

Availability:​ 36,000  

Price for: Each (Supplied on Full Reel)

3000+ $0.177 Promotional price 6000+ $0.177 Promotional price 9000+ $0.177 Promotional price

Buy

see cut-off times

More stock available week commencing 6/13/16
74R1837
ABS25-32.768KHZ-T

ABS25-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, 8 X 3.8MM

Awaiting Delivery

Price for: Each (Supplied on Full Reel)

3000+ $0.316 6000+ $0.306 15000+ $0.295

Buy
  • 12,000 Further stock expected to ship on Sep 5, 2016
  • More stock available week commencing 10/17/16 Contact me when back in stock
    Suggested Substitutes
    77R1489
    CM200C32768AZFT

    CM200C32768AZFT

    CITIZEN FINETECH MIYOTA

    CRYSTAL, 32.768KHZ, 12.5PF, 7.9 X 3.7MM

    Availability:​ 6,000  

    Price for: Each (Supplied on Full Reel)

    3000+ $0.317 Promotional price 6000+ $0.317 Promotional price 9000+ $0.317 Promotional price

    Buy

    see cut-off times

    More stock available week commencing 6/13/16
    77R1487
    CM200C32768AZFT

    CM200C32768AZFT

    CITIZEN FINETECH MIYOTA

    CRYSTAL, 32.768KHZ, 12.5PF, 7.9 X 3.7MM

    Availability:​ 2,981  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.478 Promotional price 10+ $0.478 Promotional price 50+ $0.478 Promotional price 100+ $0.438 Promotional price More pricing

    Buy

    see cut-off times

    More stock available week commencing 6/13/16

    Associated Products


    Customers Also Bought