Low

FOX ELECTRONICS  FQ1045A-4.9152  CRYSTAL, 4.9152MHz, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FOX ELECTRONICS
  • Newark Part No.: 58T7934
  • Manufacturer Part No FQ1045A-4.9152

Product Information


  • Crystal Case Type: -
  • Frequency Nom: 4.9152MHz
  • Frequency Stability + / -: 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Load Capacitance: 20pF
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Product Range: FOX ELECTRONICS - FQ1045A Series
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Contact me when back in stock

Substitutes

  • 61T5352 - FOX ELECTRONICS-FQ1045A-4.9152-CRYSTAL, 4.9152MHZ, 20PF, 10 X 4.5MM

Price for: Tape & Reel Full 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.951

Buy

Price

Quantity List Price
1000 - 1999 $0.951
2000 - 2999 $0.891
3000 - 4999 $0.859
5000+ $0.832

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61T5352
FQ1045A-4.9152

FQ1045A-4.9152

FOX ELECTRONICS

CRYSTAL, 4.9152MHZ, 20PF, 10 X 4.5MM

CRYSTAL, 4.9152MHZ, 20PF, 10 X 4.5MM; Product Range:FOX ELECTRONICS - FQ1045A Series; Frequency Nom:4.9152MHz; Frequency Stability + / -:30ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 10mm x 4.5mm; Load Capacitance:20pF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,740

1+ $1.88 25+ $1.56 50+ $1.40 100+ $1.25 more…

Buy
  • 1,740 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought