Low

FOX ELECTRONICS  FQ1045A-3.6864  Crystal, Surface Mount, 3.6864 MHz, SMD, 10mm x 4.5mm, 30 ppm, 20 pF, 30 ppm, FQ1045A Series

FOX ELECTRONICS FQ1045A-3.6864
Manufacturer Part No:
FQ1045A-3.6864
Newark Part No.:
61T5350
Product Range
FQ1045A Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
3.6864MHz
Crystal Case:
SMD, 10mm x 4.5mm
Frequency Stability + / -:
30ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
30ppm
Product Range:
FQ1045A Series
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Crystal, Surface Mount, 3.6864 MHz, SMD, 10mm x 4.5mm, 30 ppm, 20 pF, 30 ppm, FQ1045A Series

FOX ELECTRONICS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.81 2000+ $0.756 3000+ $0.713

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.